4.7 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRLL219SB5475MTNA01

DigiKey Part Number
587-MMRLL219SB5475MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMRLL219SB5475MTNA01
Description
CAP CER 4.7UF 10V X5R 0508
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,44391 zł1 775,64 zł
Manufacturers Standard Package
Unit Price without VAT:0,44391 zł
Unit Price with VAT:0,54601 zł