
MMJCH21GCC7474KTDA18 | |
|---|---|
DigiKey Part Number | 587-MMJCH21GCC7474KTDA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCH21GCC7474KTDA18 |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCH21GCC7474KTDA18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,81646 zł | 1 632,92 zł |
| Unit Price without VAT: | 0,81646 zł |
|---|---|
| Unit Price with VAT: | 1,00425 zł |

