1 µH Semi-Shielded Wirewound Inductor 1.3 A 77mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNE2424MKT1R0NNG

DigiKey Part Number
587-LCXNE2424MKT1R0NNGTR-ND - Tape & Reel (TR)
587-LCXNE2424MKT1R0NNGCT-ND - Cut Tape (CT)
587-LCXNE2424MKT1R0NNGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNE2424MKT1R0NNG
Description
FIXED IND 1UH 1.3A 77 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 1.3 A 77mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LCXNE2424MKT1R0NNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
77mOhm
Series
Frequency - Self Resonant
101MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
2.35A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 017
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 zł1,08 zł
100,87300 zł8,73 zł
250,80720 zł20,18 zł
500,76120 zł38,06 zł
1000,71740 zł71,74 zł
2500,66372 zł165,93 zł
5000,62580 zł312,90 zł
1 0000,59004 zł590,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,54589 zł1 364,72 zł
5 0000,51475 zł2 573,75 zł
7 5000,49737 zł3 730,27 zł
12 5000,47634 zł5 954,25 zł
17 5000,46299 zł8 102,32 zł
25 0000,44925 zł11 231,25 zł
Manufacturers Standard Package
Unit Price without VAT:1,08000 zł
Unit Price with VAT:1,32840 zł