
FSSCSR1T782MM2AZ-AJ | |
|---|---|
DigiKey Part Number | 587-FSSCSR1T782MM2AZ-AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSSCSR1T782MM2AZ-AJ |
Description | FILTER SAW 782MHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 782MHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.5dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.5dB |
Manufacturer Taiyo Yuden | Applications Cellular, LTE, WCDMA |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.020" (0.50mm) |
Frequency - Center 782MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77481 zł | 3 874,05 zł |
| Unit Price without VAT: | 0,77481 zł |
|---|---|
| Unit Price with VAT: | 0,95302 zł |

