MMASU105SB5152KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02283 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02283 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02283 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 3 878
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10 000
Unit Price: 0,93000 zł
Datasheet
1500 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU105SB5152KFNA01

DigiKey Part Number
587-MMASU105SB5152KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU105SB5152KFNA01
Description
CAP CER 1500PF 50V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU105SB5152KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU105SB5152KFNA01Taiyo Yuden0587-MBASU105SB5152KFNA01TR-ND0,02283 złParametric Equivalent
MCASU105SB5152KFNA01Taiyo Yuden0587-MCASU105SB5152KFNA01TR-ND0,02283 złParametric Equivalent
MCASU105SB5152KFNA1JTaiyo Yuden0587-MCASU105SB5152KFNA1JTR-ND0,02283 złParametric Equivalent
CGA2B2X5R1H152K050BATDK3 878445-12217-1-ND0,36000 złParametric Equivalent
KGM05AR51H152KHKYOCERA AVX10 000478-KGM05AR51H152KHCT-ND0,93000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02283 zł228,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,02283 zł
Unit Price with VAT:0,02808 zł