9.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU063SCG9R9DFNA18

DigiKey Part Number
587-MMASU063SCG9R9DFNA18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU063SCG9R9DFNA18
Description
CAP CER 9.9PF 50V C0G/CG 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.5pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,04356 zł653,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,04356 zł
Unit Price with VAT:0,05358 zł