MMASU063SCG6R2DFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02022 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02022 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02022 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 50
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12611 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01988 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01705 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,05627 zł
6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU063SCG6R2DFNA01

DigiKey Part Number
587-MMASU063SCG6R2DFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU063SCG6R2DFNA01
Description
CAP CER 6.2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,02022 zł303,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,02022 zł
Unit Price with VAT:0,02487 zł