1 µH Semi-Shielded Wirewound Inductor 2.4 A 50mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060MKT1R0NMG

DigiKey Part Number
587-LCXND6060MKT1R0NMGTR-ND - Tape & Reel (TR)
587-LCXND6060MKT1R0NMGCT-ND - Cut Tape (CT)
587-LCXND6060MKT1R0NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060MKT1R0NMG
Description
FIXED IND 1UH 2.4A 50 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 2.4 A 50mOhm 2424 (6060 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
50mOhm
Series
Frequency - Self Resonant
95MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2424 (6060 Metric)
Tolerance
±30%
Supplier Device Package
2424
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
3A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 967
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 zł1,69 zł
101,39000 zł13,90 zł
251,28680 zł32,17 zł
501,21300 zł60,65 zł
1001,14330 zł114,33 zł
2501,05772 zł264,43 zł
5000,99724 zł498,62 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,94029 zł940,29 zł
2 0000,88662 zł1 773,24 zł
3 0000,85668 zł2 570,04 zł
5 0000,82044 zł4 102,20 zł
7 0000,79742 zł5 581,94 zł
10 0000,77375 zł7 737,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,69000 zł
Unit Price with VAT:2,07870 zł