Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASQ219SB7332KTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASQ219SB7332KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASQ219SB7332KTNA01 |
Description | CAP CER 3300PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASQ219SB7332KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASQ219SB7332KTNA01 | Taiyo Yuden | 0 | 587-MBASQ219SB7332KTNA01TR-ND | 0,16847 zł | Parametric Equivalent |
| MCASQ219SB7332KTNA01 | Taiyo Yuden | 0 | 587-MCASQ219SB7332KTNA01TR-ND | 0,16847 zł | Parametric Equivalent |
| MCASQ219SB7332KTNA1J | Taiyo Yuden | 0 | 587-MCASQ219SB7332KTNA1JTR-ND | 0,16847 zł | Parametric Equivalent |
| MLASQ219SB7332KTNA01 | Taiyo Yuden | 0 | 587-MLASQ219SB7332KTNA01TR-ND | 0,15225 zł | Parametric Equivalent |
| MSASQ219SB7332KTNA01 | Taiyo Yuden | 0 | 587-MSASQ219SB7332KTNA01TR-ND | 0,15225 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16847 zł | 673,88 zł |
| Unit Price without VAT: | 0,16847 zł |
|---|---|
| Unit Price with VAT: | 0,20722 zł |



-1,45mm.jpg)


