
MMASJ32MSB7476KPNB28 | |
|---|---|
DigiKey Part Number | 587-MMASJ32MSB7476KPNB28TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASJ32MSB7476KPNB28 |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASJ32MSB7476KPNB28 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,04144 zł | 2 041,44 zł |
| Unit Price without VAT: | 2,04144 zł |
|---|---|
| Unit Price with VAT: | 2,51097 zł |

