MMASH105SB7221KFCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 8 923
Unit Price: 0,79000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 18 501
Unit Price: 0,65000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,39000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,05899 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,11313 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,11313 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,11313 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,14440 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9 686
Unit Price: 0,79000 zł
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01574 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 278
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19 649
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,50000 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 108 956
Unit Price: 0,36000 zł
Datasheet
220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASH105SB7221KFCA01

DigiKey Part Number
587-MMASH105SB7221KFCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASH105SB7221KFCA01
Description
CAP CER 220PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASH105SB7221KFCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK105B7221KV-FTaiyo Yuden8 923587-4984-1-ND0,79000 złParametric Equivalent
HMK105B7221KVHFETaiyo Yuden18 501587-HMK105B7221KVHFECT-ND0,65000 złParametric Equivalent
HMR105B7221KV-FTaiyo Yuden0587-HMR105B7221KV-FCT-ND0,39000 złParametric Equivalent
MAASH105SB7221KFCA01Taiyo Yuden0587-MAASH105SB7221KFCA01TR-ND0,05899 złParametric Equivalent
MBASH105SB7221KFCA01Taiyo Yuden0587-MBASH105SB7221KFCA01TR-ND0,11313 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11313 zł1 131,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,11313 zł
Unit Price with VAT:0,13915 zł