MMARQ167SCG390JTRA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,55398 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,55398 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,55398 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,77482 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,64666 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,77897 zł
Datasheet
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMARQ167SCG390JTRA01

DigiKey Part Number
587-MMARQ167SCG390JTRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMARQ167SCG390JTRA01
Description
CAP CER 39PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMARQ167SCG390JTRA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBARQ167SCG390JTRA01Taiyo Yuden0587-MBARQ167SCG390JTRA01TR-ND0,55398 złParametric Equivalent
MCARQ167SCG390JTRA01Taiyo Yuden0587-MCARQ167SCG390JTRA01TR-ND0,55398 złParametric Equivalent
MCARQ167SCG390JTRA1JTaiyo Yuden0587-MCARQ167SCG390JTRA1JTR-ND0,55398 złParametric Equivalent
0603J2500390JFTKnowles Syfer00603J2500390JFT-ND0,77482 złParametric Equivalent
0603Y2500390JCTKnowles Syfer00603Y2500390JCT-ND0,64666 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,55398 zł2 215,92 zł
Manufacturers Standard Package
Unit Price without VAT:0,55398 zł
Unit Price with VAT:0,68140 zł