Parametric Equivalent

MLAYU32MSLD475MPNA01 | |
|---|---|
DigiKey Part Number | 587-MLAYU32MSLD475MPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAYU32MSLD475MPNA01 |
Description | CAP CER 4.7UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAYU32MSLD475MPNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAYU32MSLD475MPNA01 | Taiyo Yuden | 0 | 587-MSAYU32MSLD475MPNA01TR-ND | 4,89501 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,89501 zł | 4 895,01 zł |
| Unit Price without VAT: | 4,89501 zł |
|---|---|
| Unit Price with VAT: | 6,02086 zł |


