Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU063SCG330JFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU063SCG330JFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU063SCG330JFNA01 |
Description | CAP CER 33PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU063SCG330JFNA01 | Taiyo Yuden | 0 | 587-MBASU063SCG330JFNA01TR-ND | 0,05516 zł | Parametric Equivalent |
| MCASU063SCG330JFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG330JFNA01TR-ND | 0,05516 zł | Parametric Equivalent |
| MCASU063SCG330JFNA1J | Taiyo Yuden | 0 | 587-MCASU063SCG330JFNA1JTR-ND | 0,05516 zł | Parametric Equivalent |
| MMASU063SCG330JFNA01 | Taiyo Yuden | 0 | 587-MMASU063SCG330JFNA01TR-ND | 0,05516 zł | Parametric Equivalent |
| MSASU063SCG330JFNA01 | Taiyo Yuden | 14 850 | 587-MSASU063SCG330JFNA01CT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03919 zł | 587,85 zł |
| Unit Price without VAT: | 0,03919 zł |
|---|---|
| Unit Price with VAT: | 0,04820 zł |













