100 µH Shielded Wirewound Inductor 2.01 A 132mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSRNJ12575GL101MMY

DigiKey Part Number
587-LSRNJ12575GL101MMYTR-ND - Tape & Reel (TR)
587-LSRNJ12575GL101MMYCT-ND - Cut Tape (CT)
587-LSRNJ12575GL101MMYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSRNJ12575GL101MMY
Description
FIXED IND 100UH 2.01A 132 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 2.01 A 132mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LSRNJ12575GL101MMY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.64A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
132mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
3.9MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.309" (7.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 486
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,13000 zł4,13 zł
103,40000 zł34,00 zł
1002,79510 zł279,51 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,43836 zł1 219,18 zł
1 0002,29930 zł2 299,30 zł
1 5002,22173 zł3 332,59 zł
2 5002,12779 zł5 319,48 zł
3 5002,06818 zł7 238,63 zł
5 0002,00685 zł10 034,25 zł
Manufacturers Standard Package
Unit Price without VAT:4,13000 zł
Unit Price with VAT:5,07990 zł