Parametric Equivalent

LLQCA201212T220M | |
|---|---|
DigiKey Part Number | 587-LLQCA201212T220MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQCA201212T220M |
Description | FIXED IND 22UH 130MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 130 mA 3.7Ohm 0805 (2012 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 3.7Ohm |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQCA201212T220M | Taiyo Yuden | 2 500 | 587-LSQCA201212T220MCT-ND | 0,50000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25349 zł | 760,47 zł |
| Unit Price without VAT: | 0,25349 zł |
|---|---|
| Unit Price with VAT: | 0,31179 zł |


