
MLASQ219SSD821KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASQ219SSD821KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASQ219SSD821KTNA01 |
Description | CAP CER 820PF 250V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 250V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASQ219SSD821KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Thickness (Max) 0.037" (0.95mm) |
Tolerance ±10% | Base Product Number |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21148 zł | 845,92 zł |
| Unit Price without VAT: | 0,21148 zł |
|---|---|
| Unit Price with VAT: | 0,26012 zł |

