Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASJ168BB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASJ168BB5226MTNA01TR-ND - Tape & Reel (TR) 587-MLASJ168BB5226MTNA01CT-ND - Cut Tape (CT) 587-MLASJ168BB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLASJ168BB5226MTNA01 |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASJ168BB5226MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK107BJ226MA-TD | Taiyo Yuden | 3 211 | 587-6144-1-ND | 2,08000 zł | Parametric Equivalent |
| CC0603MRX5R5BB226 | YAGEO | 85 522 | 311-1815-1-ND | 1,01000 zł | Parametric Equivalent |
| CL10A226MQ7NRNC | Samsung Electro-Mechanics | 0 | 1276-CL10A226MQ7NRNCTR-ND | 0,12645 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,53100 zł | 5,31 zł |
| 50 | 0,38280 zł | 19,14 zł |
| 100 | 0,33750 zł | 33,75 zł |
| 500 | 0,26076 zł | 130,38 zł |
| 1 000 | 0,23714 zł | 237,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20178 zł | 807,12 zł |
| 8 000 | 0,18865 zł | 1 509,20 zł |
| 12 000 | 0,18208 zł | 2 184,96 zł |
| 20 000 | 0,17480 zł | 3 496,00 zł |
| 28 000 | 0,17054 zł | 4 775,12 zł |
| 40 000 | 0,16644 zł | 6 657,60 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |




