Parametric Equivalent
Parametric Equivalent

LLXNH8080XKL150MJG | |
|---|---|
DigiKey Part Number | 587-LLXNH8080XKL150MJGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXNH8080XKL150MJG |
Description | FIXED IND 15UH 2.2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 2.2 A 60mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNH8080XKL150MJG | Taiyo Yuden | 0 | 587-LBXNH8080XKL150MJGTR-ND | 1,14909 zł | Parametric Equivalent |
| LMXNH8080XKL150MJG | Taiyo Yuden | 0 | 587-LMXNH8080XKL150MJGTR-ND | 1,14909 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,64990 zł | 649,90 zł |
| Unit Price without VAT: | 0,64990 zł |
|---|---|
| Unit Price with VAT: | 0,79938 zł |



