Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASE063SB5683KFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE063SB5683KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE063SB5683KFNA01 |
Description | CAP CER 0.068UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE063SB5683KFNA01 | Taiyo Yuden | 0 | 587-MSASE063SB5683KFNA01TR-ND | 0,02563 zł | Parametric Equivalent |
| GMC02X5R683K16NT | Cal-Chip Electronics, Inc. | 12 799 | 4713-GMC02X5R683K16NTCT-ND | 0,36000 zł | Parametric Equivalent |
| GRT033R61C683KE01D | Murata Electronics | 14 900 | 490-GRT033R61C683KE01DCT-ND | 0,36000 zł | Parametric Equivalent |
| GRT033R61C683KE01J | Murata Electronics | 0 | 490-GRT033R61C683KE01JTR-ND | 0,02447 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02563 zł | 384,45 zł |
| Unit Price without VAT: | 0,02563 zł |
|---|---|
| Unit Price with VAT: | 0,03152 zł |




