Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASE063SB5153KFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE063SB5153KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE063SB5153KFNA01 |
Description | CAP CER 0.015UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE063SB5153KFNA01 | Taiyo Yuden | 0 | 587-MSASE063SB5153KFNA01TR-ND | 0,01449 zł | Parametric Equivalent |
| CC0201KRX5R7BB153 | YAGEO | 0 | 13-CC0201KRX5R7BB153TR-ND | 0,02742 zł | Parametric Equivalent |
| GRT033R61C153KE01D | Murata Electronics | 0 | 490-GRT033R61C153KE01DTR-ND | 0,02817 zł | Parametric Equivalent |
| GRT033R61C153KE01J | Murata Electronics | 0 | 490-GRT033R61C153KE01JTR-ND | 0,02447 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01449 zł | 217,35 zł |
| Unit Price without VAT: | 0,01449 zł |
|---|---|
| Unit Price with VAT: | 0,01782 zł |




