
MCASU31LSB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU31LSB5105KTNA01TR-ND - Tape & Reel (TR) 587-MCASU31LSB5105KTNA01CT-ND - Cut Tape (CT) 587-MCASU31LSB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU31LSB5105KTNA01 |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LSB5105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,59600 zł | 5,96 zł |
| 50 | 0,43160 zł | 21,58 zł |
| 100 | 0,38100 zł | 38,10 zł |
| 500 | 0,29638 zł | 148,19 zł |
| 1 000 | 0,27032 zł | 270,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24884 zł | 497,68 zł |
| 4 000 | 0,23120 zł | 924,80 zł |
| 6 000 | 0,22237 zł | 1 334,22 zł |
| 10 000 | 0,21258 zł | 2 125,80 zł |
| 14 000 | 0,20686 zł | 2 896,04 zł |
| 20 000 | 0,20136 zł | 4 027,20 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

