Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASA31LAC6476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASA31LAC6476MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASA31LAC6476MTNA01 |
Description | CAP CER 47UF 4V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASA31LAC6476MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK316AC6476ML-T | Taiyo Yuden | 2 758 | 587-5401-1-ND | 2,62000 zł | Parametric Equivalent |
| MSASA31LAC6476MTNA01 | Taiyo Yuden | 2 000 | 587-MSASA31LAC6476MTNA01CT-ND | 2,62000 zł | Parametric Equivalent |
| GRT31CC80G476ME01L | Murata Electronics | 0 | 490-12398-2-ND | 2,92943 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,77265 zł | 1 545,30 zł |
| Unit Price without VAT: | 0,77265 zł |
|---|---|
| Unit Price with VAT: | 0,95036 zł |




