Parametric Equivalent

MLASA168BC6226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASA168BC6226MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASA168BC6226MTNA01 |
Description | CAP CER 22UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASA168BC6226MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10X226MR8NUNE | Samsung Electro-Mechanics | 5 896 | 1276-2871-1-ND | 1,97000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20623 zł | 824,92 zł |
| Unit Price without VAT: | 0,20623 zł |
|---|---|
| Unit Price with VAT: | 0,25366 zł |


