Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCRLL165SB5105MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCRLL165SB5105MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCRLL165SB5105MTNA1J |
Description | CAP CER 1UF 10V X5R 0306 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LWK107BJ105MVHT | Taiyo Yuden | 26 655 | 587-5157-1-ND | 1,15000 zł | Parametric Equivalent |
| MCRLL165SB5105MTNA01 | Taiyo Yuden | 2 618 | 587-MCRLL165SB5105MTNA01CT-ND | 1,15000 zł | Parametric Equivalent |
| MSRLL165SB5105MTNA01 | Taiyo Yuden | 0 | 587-MSRLL165SB5105MTNA01TR-ND | 0,24095 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26097 zł | 1 043,88 zł |
| Unit Price without VAT: | 0,26097 zł |
|---|---|
| Unit Price with VAT: | 0,32099 zł |




