
MCRLL165SB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLL165SB5105MTNA01TR-ND - Tape & Reel (TR) 587-MCRLL165SB5105MTNA01CT-ND - Cut Tape (CT) 587-MCRLL165SB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRLL165SB5105MTNA01 |
Description | CAP CER 1UF 10V X5R 0306 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LWK107BJ105MVHT | Taiyo Yuden | 26 605 | 587-5157-1-ND | 1,15000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,68600 zł | 6,86 zł |
| 50 | 0,50060 zł | 25,03 zł |
| 100 | 0,44380 zł | 44,38 zł |
| 500 | 0,34788 zł | 173,94 zł |
| 1 000 | 0,31832 zł | 318,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27402 zł | 1 096,08 zł |
| 8 000 | 0,25757 zł | 2 060,56 zł |
| 12 000 | 0,24933 zł | 2 991,96 zł |
| 20 000 | 0,24021 zł | 4 804,20 zł |
| 28 000 | 0,23487 zł | 6 576,36 zł |
| 40 000 | 0,22974 zł | 9 189,60 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

