Parametric Equivalent

MCRLA103SB5105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLA103SB5105MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCRLA103SB5105MFNA01 |
Description | CAP CER 1UF 4V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCRLA103SB5105MFNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWK105BJ105MPHF | Taiyo Yuden | 200 | 587-5148-1-ND | 0,79000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14889 zł | 1 488,90 zł |
| Unit Price without VAT: | 0,14889 zł |
|---|---|
| Unit Price with VAT: | 0,18313 zł |


