LSXBD6060WKL220M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,78081 zł

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,79133 zł

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,78081 zł

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,51785 zł
Datasheet
22 µH Shielded Wirewound Inductor 950 mA 290mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060WKL220M

DigiKey Part Number
587-LSXBD6060WKL220MCT-ND - Cut Tape (CT)
587-LSXBD6060WKL220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD6060WKL220M
Description
FIXED IND 22UH 950MA 290 MOHM
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 950 mA 290mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.05A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
290mOhm
Packaging
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
11MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND6060WKL220MMGTaiyo Yuden0587-LBXND6060WKL220MMGTR-ND0,78081 złMFR Recommended
LCXND6060WKL220MMGTaiyo Yuden0587-LCXND6060WKL220MMGTR-ND0,79133 złMFR Recommended
LMXND6060WKL220MMGTaiyo Yuden0587-LMXND6060WKL220MMGTR-ND0,78081 złMFR Recommended
LSXND6060WKL220MMGTaiyo Yuden0587-LSXND6060WKL220MMGTR-ND0,51785 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes