MCJCQ31QHB7472KTPA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,46913 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,46526 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,44650 zł
Datasheet
4700 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCQ31QHB7472KTPA1J

DigiKey Part Number
587-MCJCQ31QHB7472KTPA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCJCQ31QHB7472KTPA1J
Description
CAP CER 4700PF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCQ31QHB7472KTPA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCQ31QHB7472KTPA01Taiyo Yuden0587-MBJCQ31QHB7472KTPA01TR-ND0,46913 złParametric Equivalent
MCJCQ31QHB7472KTPA01Taiyo Yuden0587-MCJCQ31QHB7472KTPA01TR-ND0,46526 złParametric Equivalent
MMJCQ31QHB7472KTPA01Taiyo Yuden0587-MMJCQ31QHB7472KTPA01TR-ND0,44650 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46526 zł1 395,78 zł
Manufacturers Standard Package
Unit Price without VAT:0,46526 zł
Unit Price with VAT:0,57227 zł