MCJCH31LBB7223KTPA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,50966 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,49557 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,47239 zł
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH31LBB7223KTPA1J

DigiKey Part Number
587-MCJCH31LBB7223KTPA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCJCH31LBB7223KTPA1J
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH31LBB7223KTPA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCH31LBB7223KTPA01Taiyo Yuden0587-MBJCH31LBB7223KTPA01TR-ND0,50966 złParametric Equivalent
MCJCH31LBB7223KTPA01Taiyo Yuden0587-MCJCH31LBB7223KTPA01TR-ND0,49557 złParametric Equivalent
MMJCH31LBB7223KTPA01Taiyo Yuden0587-MMJCH31LBB7223KTPA01TR-ND0,47239 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,49557 zł991,14 zł
Manufacturers Standard Package
Unit Price without VAT:0,49557 zł
Unit Price with VAT:0,60955 zł