
MCASU32NSB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU32NSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MCASU32NSB7105KTNA01CT-ND - Cut Tape (CT) 587-MCASU32NSB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU32NSB7105KTNA01 |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU32NSB7105KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,21000 zł | 12,10 zł |
| 50 | 0,90920 zł | 45,46 zł |
| 100 | 0,81620 zł | 81,62 zł |
| 500 | 0,66014 zł | 330,07 zł |
| 1 000 | 0,61191 zł | 611,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,57225 zł | 1 144,50 zł |
| 4 000 | 0,53960 zł | 2 158,40 zł |
| 6 000 | 0,52325 zł | 3 139,50 zł |
| 10 000 | 0,50514 zł | 5 051,40 zł |
| 14 000 | 0,49454 zł | 6 923,56 zł |
| 20 000 | 0,48436 zł | 9 687,20 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

