Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU32NSB5475KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASU32NSB5475KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU32NSB5475KTNA1J |
Description | CAP CER 4.7UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU32NSB5475KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU32NSB5475KTNA01 | Taiyo Yuden | 990 | 587-MCASU32NSB5475KTNA01CT-ND | 2,87000 zł | Parametric Equivalent |
| MLASU32NSB5475KTNA01 | Taiyo Yuden | 0 | 587-MLASU32NSB5475KTNA01TR-ND | 0,73516 zł | Parametric Equivalent |
| MSASU32NSB5475KTNA01 | Taiyo Yuden | 2 000 | 587-MSASU32NSB5475KTNA01CT-ND | 2,51000 zł | Parametric Equivalent |
| UMK325BJ475KN-T | Taiyo Yuden | 3 427 | 587-UMK325BJ475KN-TCT-ND | 2,51000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,86546 zł | 1 730,92 zł |
| Unit Price without VAT: | 0,86546 zł |
|---|---|
| Unit Price with VAT: | 1,06452 zł |





