
MCASU168AB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU168AB5105KTNA01TR-ND - Tape & Reel (TR) 587-MCASU168AB5105KTNA01CT-ND - Cut Tape (CT) 587-MCASU168AB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU168AB5105KTNA01 |
Description | CAP CER 1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU168AB5105KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X5R1H105K080AB | TDK | 219 312 | 445-7878-1-ND | 0,83000 zł | Parametric Equivalent |
| GRT188R61H105KE13D | Murata Electronics | 421 139 | 490-12330-1-ND | 0,54000 zł | Parametric Equivalent |
| GRT188R61H105KE13J | Murata Electronics | 5 875 | 490-GRT188R61H105KE13JCT-ND | 0,54000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,36600 zł | 3,66 zł |
| 50 | 0,25780 zł | 12,89 zł |
| 100 | 0,22510 zł | 22,51 zł |
| 500 | 0,17050 zł | 85,25 zł |
| 1 000 | 0,15361 zł | 153,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12837 zł | 513,48 zł |
| 8 000 | 0,11900 zł | 952,00 zł |
| 12 000 | 0,11432 zł | 1 371,84 zł |
| 20 000 | 0,10913 zł | 2 182,60 zł |
| 28 000 | 0,10609 zł | 2 970,52 zł |
| 40 000 | 0,10317 zł | 4 126,80 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

