
MSASH32MSB5225MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32MSB5225MPNA01TR-ND - Tape & Reel (TR) 587-MSASH32MSB5225MPNA01CT-ND - Cut Tape (CT) 587-MSASH32MSB5225MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32MSB5225MPNA01 |
Description | CAP CER 2.2UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32MSB5225MPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,16700 zł | 11,67 zł |
| 50 | 0,87540 zł | 43,77 zł |
| 100 | 0,78530 zł | 78,53 zł |
| 500 | 0,63400 zł | 317,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58720 zł | 587,20 zł |
| 2 000 | 0,54871 zł | 1 097,42 zł |
| 3 000 | 0,52945 zł | 1 588,35 zł |
| 5 000 | 0,50811 zł | 2 540,55 zł |
| 7 000 | 0,49563 zł | 3 469,41 zł |
| 10 000 | 0,48363 zł | 4 836,30 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

