3.3 µH Semi-Shielded Wirewound Inductor 1.25 A 125mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND5050KKT3R3MMG

DigiKey Part Number
587-LCXND5050KKT3R3MMGTR-ND - Tape & Reel (TR)
587-LCXND5050KKT3R3MMGCT-ND - Cut Tape (CT)
587-LCXND5050KKT3R3MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND5050KKT3R3MMG
Description
FIXED IND 3.3UH 1.25A 125 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 1.25 A 125mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
125mOhm
Series
Frequency - Self Resonant
42MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 zł1,44 zł
101,18100 zł11,81 zł
251,09160 zł27,29 zł
501,02920 zł51,46 zł
1000,96990 zł96,99 zł
2500,89740 zł224,35 zł
5000,84606 zł423,03 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,79770 zł797,70 zł
2 0000,75217 zł1 504,34 zł
3 0000,72675 zł2 180,25 zł
5 0000,69599 zł3 479,95 zł
7 0000,67645 zł4 735,15 zł
10 0000,65636 zł6 563,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,44000 zł
Unit Price with VAT:1,77120 zł