Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASJ32MSB5476MPNA1J | |
|---|---|
DigiKey Part Number | 587-MCASJ32MSB5476MPNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASJ32MSB5476MPNA1J |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ32MSB5476MPNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK325BJ476MM-P | Taiyo Yuden | 1 798 | 587-5458-1-ND | 2,26000 zł | Parametric Equivalent |
| JMK325BJ476MMHP | Taiyo Yuden | 650 | 587-5457-1-ND | 3,30000 zł | Parametric Equivalent |
| MCASJ32MSB5476MPNA01 | Taiyo Yuden | 0 | 587-MCASJ32MSB5476MPNA01TR-ND | 1,09717 zł | Parametric Equivalent |
| 12106D476MAT2A | KYOCERA AVX | 18 | 478-KGM32LR50J476MUCT-ND | 4,27000 zł | Parametric Equivalent |
| 1210X476M6R3CT | Walsin Technology Corporation | 0 | 1292-1210X476M6R3CTTR-ND | 0,60254 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,09717 zł | 1 097,17 zł |
| Unit Price without VAT: | 1,09717 zł |
|---|---|
| Unit Price with VAT: | 1,34952 zł |












