
MCASU063SCG070CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG070CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG070CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG070CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG070CFNA01 |
Description | CAP CER 7 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG070CFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13300 zł | 1,33 zł |
| 50 | 0,08980 zł | 4,49 zł |
| 100 | 0,07650 zł | 7,65 zł |
| 500 | 0,05472 zł | 27,36 zł |
| 1 000 | 0,04808 zł | 48,08 zł |
| 2 500 | 0,04111 zł | 102,78 zł |
| 5 000 | 0,03691 zł | 184,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03175 zł | 476,25 zł |
| 30 000 | 0,02923 zł | 876,90 zł |
| 45 000 | 0,02797 zł | 1 258,65 zł |
| 75 000 | 0,02658 zł | 1 993,50 zł |
| 105 000 | 0,02576 zł | 2 704,80 zł |
| 150 000 | 0,02497 zł | 3 745,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

