
MCAST105SB5472KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST105SB5472KFNA01TR-ND - Tape & Reel (TR) 587-MCAST105SB5472KFNA01CT-ND - Cut Tape (CT) 587-MCAST105SB5472KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST105SB5472KFNA01 |
Description | CAP CER 4700PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST105SB5472KFNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10100 zł | 1,01 zł |
| 50 | 0,06760 zł | 3,38 zł |
| 100 | 0,05710 zł | 5,71 zł |
| 500 | 0,04036 zł | 20,18 zł |
| 1 000 | 0,03526 zł | 35,26 zł |
| 2 500 | 0,02986 zł | 74,65 zł |
| 5 000 | 0,02662 zł | 133,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02397 zł | 239,70 zł |
| 20 000 | 0,02179 zł | 435,80 zł |
| 30 000 | 0,02070 zł | 621,00 zł |
| 50 000 | 0,01949 zł | 974,50 zł |
| 70 000 | 0,01879 zł | 1 315,30 zł |
| 100 000 | 0,01811 zł | 1 811,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

