
LCXND5050WKT101MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050WKT101MMGTR-ND - Tape & Reel (TR) 587-LCXND5050WKT101MMGCT-ND - Cut Tape (CT) 587-LCXND5050WKT101MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050WKT101MMG |
Description | FIXED IND 100UH 400MA 850 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 400 mA 850mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 850mOhm |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 420mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 1,19200 zł | 11,92 zł |
| 25 | 1,10160 zł | 27,54 zł |
| 50 | 1,03920 zł | 51,96 zł |
| 100 | 0,97960 zł | 97,96 zł |
| 250 | 0,90616 zł | 226,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,82095 zł | 656,76 zł |
| 1 600 | 0,77406 zł | 1 238,50 zł |
| 2 400 | 0,74790 zł | 1 794,96 zł |
| 4 000 | 0,71623 zł | 2 864,92 zł |
| 5 600 | 0,69612 zł | 3 898,27 zł |
| 8 000 | 0,67543 zł | 5 403,44 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

