22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL31LAB5226MTNA01

DigiKey Part Number
587-MCASL31LAB5226MTNA01TR-ND - Tape & Reel (TR)
587-MCASL31LAB5226MTNA01CT-ND - Cut Tape (CT)
587-MCASL31LAB5226MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL31LAB5226MTNA01
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL31LAB5226MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 zł1,51 zł
100,91200 zł9,12 zł
500,67440 zł33,72 zł
1000,60150 zł60,15 zł
5000,47902 zł239,51 zł
1 0000,44117 zł441,17 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,41009 zł820,18 zł
4 0000,38450 zł1 538,00 zł
6 0000,37170 zł2 230,20 zł
10 0000,35751 zł3 575,10 zł
14 0000,34921 zł4 888,94 zł
20 0000,34123 zł6 824,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,51000 zł
Unit Price with VAT:1,85730 zł