Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASL21GBB7106MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASL21GBB7106MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASL21GBB7106MTNA1J |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL21GBB7106MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK212BB7106MGHT | Taiyo Yuden | 0 | 587-LMK212BB7106MGHTTR-ND | 0,53479 zł | Parametric Equivalent |
| MBASL21GBB7106MTNA01 | Taiyo Yuden | 0 | 587-MBASL21GBB7106MTNA01TR-ND | 0,53479 zł | Parametric Equivalent |
| MCASL21GBB7106MTNA01 | Taiyo Yuden | 0 | 587-MCASL21GBB7106MTNA01TR-ND | 0,53479 zł | Parametric Equivalent |
| MLASL21GAB7106MTNA01 | Taiyo Yuden | 0 | 587-MLASL21GAB7106MTNA01TR-ND | 0,13031 zł | Parametric Equivalent |
| MMASL21GBB7106MTNA01 | Taiyo Yuden | 0 | 587-MMASL21GBB7106MTNA01TR-ND | 0,53479 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53479 zł | 1 604,37 zł |
| Unit Price without VAT: | 0,53479 zł |
|---|---|
| Unit Price with VAT: | 0,65779 zł |









