Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASL105SB7104KFNA1J | |
|---|---|
DigiKey Part Number | 587-MCASL105SB7104KFNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASL105SB7104KFNA1J |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL105SB7104KFNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF105B7104KVHF | Taiyo Yuden | 56 087 | 587-6576-1-ND | 0,36000 zł | Parametric Equivalent |
| MAASL105SB7104KFNA01 | Taiyo Yuden | 9 500 | 587-MAASL105SB7104KFNA01CT-ND | 0,36000 zł | Parametric Equivalent |
| MBASL105SB7104KFNA01 | Taiyo Yuden | 0 | 587-MBASL105SB7104KFNA01TR-ND | 0,03120 zł | Parametric Equivalent |
| MCASL105SB7104KFNA01 | Taiyo Yuden | 1 992 | 587-MCASL105SB7104KFNA01CT-ND | 0,36000 zł | Parametric Equivalent |
| MMASL105SB7104KFNA01 | Taiyo Yuden | 0 | 587-MMASL105SB7104KFNA01TR-ND | 0,03120 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03120 zł | 312,00 zł |
| Unit Price without VAT: | 0,03120 zł |
|---|---|
| Unit Price with VAT: | 0,03838 zł |











