10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SB7103KFNA01

DigiKey Part Number
587-MSAST063SB7103KFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SB7103KFNA01CT-ND - Cut Tape (CT)
587-MSAST063SB7103KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SB7103KFNA01
Description
CAP CER 10000PF 25V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST063SB7103KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012204004Würth Elektronik20 701732-885012204004CT-ND0,50000 złParametric Equivalent
AC0201KRX7R8BB103YAGEO63 31813-AC0201KRX7R8BB103CT-ND0,36000 złParametric Equivalent
CC0201KRX7R8BB103YAGEO166 89213-CC0201KRX7R8BB103CT-ND0,36000 złParametric Equivalent
GMC02X7R103K25NTCal-Chip Electronics, Inc.5 6794713-GMC02X7R103K25NTCT-ND0,36000 złParametric Equivalent
GRM033R71E103KE14DMurata Electronics1 487 504490-14454-1-ND0,36000 złParametric Equivalent
In-Stock: 21 237
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,08600 zł0,86 zł
500,05600 zł2,80 zł
1000,04740 zł4,74 zł
5000,03326 zł16,63 zł
1 0000,02891 zł28,91 zł
2 5000,02434 zł60,85 zł
5 0000,02161 zł108,05 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01824 zł273,60 zł
30 0000,01660 zł498,00 zł
45 0000,01578 zł710,10 zł
75 0000,01487 zł1 115,25 zł
105 0000,01434 zł1 505,70 zł
150 0000,01383 zł2 074,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł