
LCXPD2020MKT3R3M0G | |
|---|---|
DigiKey Part Number | 587-LCXPD2020MKT3R3M0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXPD2020MKT3R3M0G |
Description | FIXED IND 3.3UH 900MA 227 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 900 mA 227mOhm Nonstandard |
EDA/CAD Models | LCXPD2020MKT3R3M0G Models |
Category | Current - Saturation (Isat) 1.25A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 227mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,59133 zł | 1 478,33 zł |
| Unit Price without VAT: | 0,59133 zł |
|---|---|
| Unit Price with VAT: | 0,72734 zł |

