-1,45mm.jpg)
MCASH21GBC7105MTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASH21GBC7105MTCA01TR-ND - Tape & Reel (TR) 587-MCASH21GBC7105MTCA01CT-ND - Cut Tape (CT) 587-MCASH21GBC7105MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH21GBC7105MTCA01 |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GBC7105MTCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,08100 zł | 10,81 zł |
| 50 | 0,80800 zł | 40,40 zł |
| 100 | 0,72390 zł | 72,39 zł |
| 500 | 0,58186 zł | 290,93 zł |
| 1 000 | 0,53801 zł | 538,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48390 zł | 1 451,70 zł |
| 6 000 | 0,45743 zł | 2 744,58 zł |
| 9 000 | 0,44417 zł | 3 997,53 zł |
| 15 000 | 0,42947 zł | 6 442,05 zł |
| 21 000 | 0,42088 zł | 8 838,48 zł |
| 30 000 | 0,41262 zł | 12 378,60 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |

