
MSASJ1LHXB5224MRNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ1LHXB5224MRNA01TR-ND - Tape & Reel (TR) 587-MSASJ1LHXB5224MRNA01CT-ND - Cut Tape (CT) 587-MSASJ1LHXB5224MRNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ1LHXB5224MRNA01 |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ1LHXB5224MRNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.006" (0.15mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,91600 zł | 9,16 zł |
| 50 | 0,67860 zł | 33,93 zł |
| 100 | 0,60540 zł | 60,54 zł |
| 500 | 0,48238 zł | 241,19 zł |
| 1 000 | 0,44436 zł | 444,36 zł |
| 2 500 | 0,40428 zł | 1 010,70 zł |
| 5 000 | 0,38013 zł | 1 900,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,34389 zł | 6 877,80 zł |
| 40 000 | 0,33041 zł | 13 216,40 zł |
| 60 000 | 0,32366 zł | 19 419,60 zł |
| 100 000 | 0,31618 zł | 31 618,00 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

