
LSXNE2424MKT3R3MNG | |
|---|---|
DigiKey Part Number | 587-LSXNE2424MKT3R3MNGTR-ND - Tape & Reel (TR) 587-LSXNE2424MKT3R3MNGCT-ND - Cut Tape (CT) 587-LSXNE2424MKT3R3MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424MKT3R3MNG |
Description | FIXED IND 3.3UH 750MA 270 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 750 mA 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE2424MKT3R3MNG Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 270mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 56MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,45200 zł | 4,52 zł |
| 100 | 0,37160 zł | 37,16 zł |
| 1 000 | 0,30547 zł | 305,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,28261 zł | 706,52 zł |
| 5 000 | 0,26647 zł | 1 332,35 zł |
| 7 500 | 0,25747 zł | 1 931,02 zł |
| 12 500 | 0,24656 zł | 3 082,00 zł |
| 17 500 | 0,23964 zł | 4 193,70 zł |
| 25 000 | 0,23251 zł | 5 812,75 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

