2.2 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG32NSB7225KTNA01

DigiKey Part Number
587-MCASG32NSB7225KTNA01TR-ND - Tape & Reel (TR)
587-MCASG32NSB7225KTNA01CT-ND - Cut Tape (CT)
587-MCASG32NSB7225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG32NSB7225KTNA01
Description
CAP CER 2.2UF 35V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG32NSB7225KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 zł2,48 zł
101,53700 zł15,37 zł
501,16920 zł58,46 zł
1001,05570 zł105,57 zł
5000,86466 zł432,33 zł
1 0000,80563 zł805,63 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,75705 zł1 514,10 zł
4 0000,71707 zł2 868,28 zł
6 0000,69704 zł4 182,24 zł
10 0000,67484 zł6 748,40 zł
14 0000,66187 zł9 266,18 zł
20 0000,64939 zł12 987,80 zł
Manufacturers Standard Package
Unit Price without VAT:2,48000 zł
Unit Price with VAT:3,05040 zł