
MCASG31LSB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG31LSB7225MTNA01TR-ND - Tape & Reel (TR) 587-MCASG31LSB7225MTNA01CT-ND - Cut Tape (CT) 587-MCASG31LSB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG31LSB7225MTNA01 |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LSB7225MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,72200 zł | 7,22 zł |
| 50 | 0,52720 zł | 26,36 zł |
| 100 | 0,46790 zł | 46,79 zł |
| 500 | 0,36784 zł | 183,92 zł |
| 1 000 | 0,33696 zł | 336,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31158 zł | 623,16 zł |
| 4 000 | 0,29071 zł | 1 162,84 zł |
| 6 000 | 0,28026 zł | 1 681,56 zł |
| 10 000 | 0,26868 zł | 2 686,80 zł |
| 14 000 | 0,26191 zł | 3 666,74 zł |
| 20 000 | 0,25540 zł | 5 108,00 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

