Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASG31LSB5475MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASG31LSB5475MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASG31LSB5475MTNA1J |
Description | CAP CER 4.7UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LSB5475MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK316BJ475MLHT | Taiyo Yuden | 1 230 | 587-GMK316BJ475MLHTCT-ND | 1,62000 zł | Parametric Equivalent |
| MBASG31LSB5475MTNA01 | Taiyo Yuden | 0 | 587-MBASG31LSB5475MTNA01TR-ND | 0,41935 zł | Parametric Equivalent |
| MCASG31LSB5475MTNA01 | Taiyo Yuden | 0 | 587-MCASG31LSB5475MTNA01TR-ND | 0,41935 zł | Parametric Equivalent |
| MLAYG31LBLD475MTNA01 | Taiyo Yuden | 0 | 587-MLAYG31LBLD475MTNA01TR-ND | 2,06042 zł | Parametric Equivalent |
| MMASG31LSB5475MTNA01 | Taiyo Yuden | 0 | 587-MMASG31LSB5475MTNA01TR-ND | 0,41935 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41935 zł | 838,70 zł |
| Unit Price without VAT: | 0,41935 zł |
|---|---|
| Unit Price with VAT: | 0,51580 zł |








